TE Connectivity AVC19 Series Illuminated Switch, Momentary, Screw, 19.2 mm Cutout, SPST, RGB LED, IP68, 24 V

This image is representative of the product range

Subtotal (1 bag of 4 units)*

MYR1,559.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,559.68MYR389.92

*price indicative

RS Stock No.:
795-823
Mfr. Part No.:
2342834-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Series

AVC19

Panel Cutout Size

19.2 mm

Mount Type

Screw

Contact Configuration

SPST

LED Colour

RGB

Terminal Type

Long Lead

IP Rating

IP68

Actuator Style

Round

Contact DC Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Switch Configuration

NO

Switch Contact Current

1A

Length

500mm

Standards/Approvals

RoHS

Width

19mm

Height

15mm

COO (Country of Origin):
TW
The TE Connectivity momentary stainless steel 316 switch designed for high durability and resistance to vandalism while offering illuminated functionality. Ideal for various applications requiring reliable and robust user interfaces.

Operating temperature range extends from -20°C to +65°C

Rated for contact resistance of 1Ω maximum

Provides a current rating of 1A at 5-24VDC

Boasts an operating life of up to 50 million cycles

Sealing meets IP68 standards, ensuring dust and water resistance

Wiring leads measure 500mm in length for installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy