TE Connectivity AV19 Series Illuminated Push Button Switch, On-Off, Panel Mount, 19.1 mm Cutout, SPST, Blue, Red LED,
- RS Stock No.:
- 787-936
- Mfr. Part No.:
- 2316366-9
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
MYR1,176.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,176.54 | MYR117.654 |
*price indicative
- RS Stock No.:
- 787-936
- Mfr. Part No.:
- 2316366-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.1 mm | |
| Series | AV19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Blue, Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 34.7mm | |
| Width | 18.5mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL (E46765) for AV19 | |
| Legend | Power Logo | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.1 mm | ||
Series AV19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Blue, Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 34.7mm | ||
Width 18.5mm | ||
Switch Contact Current 3A | ||
Standards/Approvals UL (E46765) for AV19 | ||
Legend Power Logo | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch offers robust performance with a 22 mm panel size, enhancing user Interface through its well-illuminated design for various applications in industrial settings.
Allow for an easy user Interface with an illuminated pushbutton
Available in multiple pushbutton symbols, providing flexibility
Vandal-resistant construction ensures security in high-demand environments
Designed for ease of installation with flying lead terminations
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel Mount SPST
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel Mount SPST IP67
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- EOZ FL Series Illuminated Push Button Switch Panel SPST Red LED, IP67
- EOZ FL Series Illuminated Push Button Switch Panel SPST Red LED, IP67
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc 36 V ac
