TE Connectivity AV22 Series Illuminated Push Button Switch, Push-Push, Panel Mount, 22.1 mm Cutout, SPDT, Yellow LED,
- RS Stock No.:
- 787-895
- Mfr. Part No.:
- 2-2213772-9
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 20 units)*
MYR2,069.62
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,069.62 | MYR103.481 |
*price indicative
- RS Stock No.:
- 787-895
- Mfr. Part No.:
- 2-2213772-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Push-Push | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.1 mm | |
| Series | AV22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Width | 25mm | |
| Standards/Approvals | UL (E46765) for AV19 | |
| Height | 37mm | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Push-Push | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.1 mm | ||
Series AV22 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Width 25mm | ||
Standards/Approvals UL (E46765) for AV19 | ||
Height 37mm | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch offers a robust solution for security and reliability in various applications. Designed with a large pushbutton, it ensures an intuitive user Interface alongside versatile Symbol options.
Allows for an easy user Interface with a large pushbutton
Offers various pushbutton symbols, including spot, ring, and power logo
Sealed to IP67 for effective protection against dust and water
Supports single and double pole configurations for flexibility
Related links
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67, 250
