ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Clear LED, IP67, 125 V 125

N

Subtotal (1 unit)*

MYR34.33

Add to Basket
Select or type quantity
In Stock
  • Plus 296 unit(s) shipping from 09 November 2026
  • Plus 1,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34.33

*price indicative

RS Stock No.:
783-391
Mfr. Part No.:
59-113
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Actuator Colour

Green

Product Type

Miniature Push Button Switch

Illuminated

No

Series

59

Panel Cutout Size

13.6 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Clear

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

125V ac

Minimum Operating Temperature

-55°C

Contact DC Voltage

125V

Maximum Operating Temperature

125°C

Switch Configuration

On-Off

Width

17.5mm

Standards/Approvals

CSA, UL

Switch Contact Current

400mA

Length

20mm

Height

20mm

COO (Country of Origin):
TW
The ITW Switches sealed pushbutton is a range of miniature, momentary action, rugged panel switches. The Series is available with square or round bezel versions, with or without LED status Illumination and in a variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.

Switch Operation Momentary

Actuator Type Round Button

Actuator or Cap Colour Green

Case Colour Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy