Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-835
- Mfr. Part No.:
- 3-145-501
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR887.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR887.08 | MYR443.54 |
*price indicative
- RS Stock No.:
- 725-835
- Mfr. Part No.:
- 3-145-501
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter Metal Line Switches is engineered for reliability and versatility, making it an Ideal choice for various industrial applications. This switch supports a robust switching voltage of up to 250 VAC and offers both illuminated and non-illuminated designs, ensuring clarity in low-light conditions. Crafted from high-quality materials such as stainless steel and anodised aluminium, the is built to withstand harsh environments. Enhanced with options for momentary or maintained action, this switch combines functionality with aesthetic appeal, allowing for customised illumination surfaces to meet specific operational needs. The inclusion of anti-rotation protection simplifies installation, ensuring it remains securely in place during operation.
Available in multiple illumination options, including ring and area illumination
Durable stainless steel housing ensures long-lasting performance in demanding conditions
Designed with momentary action functionality for precise control
Quick connect terminals facilitate fast and easy installation
Complies with IP66 and IP67 ratings for superior protection against dust and water
Offers a wide range of switching currents from 0.1 A to 10 A, catering to diverse application requirements
High-quality tactile feedback enhances user experience when operating
Long operational lifespan of up to 1.5 million actuations for sustained reliability
Customisable options available, including size, colour, and illumination styles
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
