Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-703
- Mfr. Part No.:
- 3-148-433
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
MYR159.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.98 |
*price indicative
- RS Stock No.:
- 725-703
- Mfr. Part No.:
- 3-148-433
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
The Schurter MSM series Push-Button Switch is expertly designed for versatility and durability in various industrial applications. With robust housing options in anodised aluminium and stainless steel, this switch withstands rigorous use while offering exceptional tactile feedback. It supports a switching voltage range of 30 VDC to 250 VAC and features an illumination option with a protection class rating of IP67, ensuring functionality in challenging environments. The MSM is available in various configurations, including both illuminated and non-illuminated versions, to suit diverse operational needs. Enhanced with quick connect terminals, this product simplifies wiring for swift installation and maintenance, meeting the demands of modern technology. Its long life span and high-quality materials reinforce its reliability for extended use.
The Schurter MSM series Push-Button Switch is expertly designed for versatility and durability in various industrial applications. With robust housing options in anodised aluminium and stainless steel, this switch withstands rigorous use while offering exceptional tactile feedback. It supports a switching voltage range of 30 VDC to 250 VAC and features an illumination option with a protection class rating of IP67, ensuring functionality in challenging environments. The MSM is available in various configurations, including both illuminated and non-illuminated versions, to suit diverse operational needs. Enhanced with quick connect terminals, this product simplifies wiring for swift installation and maintenance, meeting the demands of modern technology. Its long life span and high-quality materials reinforce its reliability for extended use.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
