C & K KLS Series Illuminated Pushbutton, Pushlock Turn Reset, Through Hole, Green, Red LED, 25 V dc
- RS Stock No.:
- 686-664
- Mfr. Part No.:
- KLS12L063EQ
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 tray of 12 units)*
MYR1,252.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,252.56 | MYR104.38 |
*price indicative
- RS Stock No.:
- 686-664
- Mfr. Part No.:
- KLS12L063EQ
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Pushlock Turn Reset | |
| Product Type | Pushbutton | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Series | KLS | |
| Mount Type | Through Hole | |
| LED Colour | Green, Red | |
| Terminal Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Square | |
| Contact DC Voltage | 25V dc | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 500mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Pushlock Turn Reset | ||
Product Type Pushbutton | ||
Actuator Colour White | ||
Illuminated Yes | ||
Series KLS | ||
Mount Type Through Hole | ||
LED Colour Green, Red | ||
Terminal Type PCB | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Square | ||
Contact DC Voltage 25V dc | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 500mA | ||
- COO (Country of Origin):
- CN
The C & K Illuminated SPDT Pushbutton is engineered for versatility and reliability in various applications. This switch is Ideal for audio/video systems, vending machines, and kiosks. With its tactile feedback it enhances user interaction while maintaining robust performance across environments. Designed with a Durable PA66 casing and transparent cap, it provides both functional and aesthetic value. Featuring a contact rating suitable for a range of devices, this pushbutton switch meets diverse operational demands, making it an excellent choice for custom applications.
Offers lock functions for flexibility
Square large concave cap style
Long operating life of 1000000 cycles ensures durability
High dielectric strength of 1000 V AC safeguarding circuits
Epoxy Terminal seal provides exceptional protection against the elements
Related links
- Idec HW 2-position Key Switch Head Interlock Pushlock Turn Reset
- C & K ELUM Series Illuminated Pushbutton Surface Mount 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Red LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Green LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
