TE Connectivity AVP Series Series Piezo Switch, Momentary, Panel Mount, 22.2 mm Cutout, SPST, IP68, 24 V 24 V
- RS Stock No.:
- 686-611
- Mfr. Part No.:
- AVP22MAIOC000T5A04
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
MYR1,191.86
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,191.86 | MYR297.965 |
*price indicative
- RS Stock No.:
- 686-611
- Mfr. Part No.:
- AVP22MAIOC000T5A04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Piezo Switch | |
| Illuminated | No | |
| Series | AVP Series | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Wire Lead | |
| IP Rating | IP68 | |
| Actuator Style | Round | |
| Contact AC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Piezo Switch | ||
Illuminated No | ||
Series AVP Series | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Wire Lead | ||
IP Rating IP68 | ||
Actuator Style Round | ||
Contact AC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration 1 NO | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVP Series Anti-Vandal Piezo Switches are IP68 rated for superior protection against dust and water ingress. The AVP series designed with 500mm long leads, ensuring more convenient installation. Suitable for use in industrial control products, communication equipment, and medical equipment, these switches provide robust, reliable performance in harsh environments.
High strength
Corrosion resistance
Easy heat dissipation
Momentary actuation
Lightweight
Operating life up to 50 million cycles
Related links
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED 24 V dc 24 V
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED, IP68 24 V ac
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPST 24 V
