C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 678-751
- Mfr. Part No.:
- 8121SD9V6GE
- Manufacturer:
- C & K
Subtotal (1 pack of 20 units)*
MYR1,542.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,542.73 | MYR77.137 |
*price indicative
- RS Stock No.:
- 678-751
- Mfr. Part No.:
- 8121SD9V6GE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V | |
| Actuator Style | Round | |
| Contact AC Voltage | 120V | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL | |
| Height | 26.24mm | |
| Length | 6.86mm | |
| Switch Contact Current | 1A | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V | ||
Actuator Style Round | ||
Contact AC Voltage 120V | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL | ||
Height 26.24mm | ||
Length 6.86mm | ||
Switch Contact Current 1A | ||
Width 12.7mm | ||
- COO (Country of Origin):
- VN
The C & K Snap-acting Momentary Pushbutton Switch is designed for reliable performance in a variety of applications, delivering a positive tactile feel for enhanced user interaction. Ideal for instrumentation, telecommunications equipment, and computer peripherals. Its epoxy Terminal seal ensures durability, making it compatible with bottom wash cleaning methods, thus meeting modern environmental standards without sacrificing performance.
Positive tactile response for reliable operation
RoHS compliant models ensure environmental safety
Electrical life of 60000 cycles at full load for long lasting functionality
Contact resistance below 50 mohm for efficient electrical performance
Related links
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
