C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 678-465
- Mfr. Part No.:
- 8121SD9V3GE
- Manufacturer:
- C & K
N
Subtotal (1 pack of 20 units)*
MYR1,462.08
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,462.08 | MYR73.104 |
*price indicative
- RS Stock No.:
- 678-465
- Mfr. Part No.:
- 8121SD9V3GE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 28V | |
| Actuator Style | Round | |
| Contact AC Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-Mom | |
| Length | 6.86mm | |
| Width | 12.7mm | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Height | 26.24mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact DC Voltage 28V | ||
Actuator Style Round | ||
Contact AC Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-Mom | ||
Length 6.86mm | ||
Width 12.7mm | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
Height 26.24mm | ||
- COO (Country of Origin):
- VN
The c&k momentary pushbutton switch is designed for versatile applications requiring precise and reliable switching. Ideal for use in instrumentation, telecommunications, and computer peripherals. Featuring a glass-filled nylon case and a seal that is compatible with bottom wash cleaning, this component is also RoHS compliant, making it a smart choice for environmentally conscious designs.
Positive tactile feedback enhances user experience
High durability with an electrical life rated for 60000 cycles at full load
Suitable for aqueous cleaning methods retaining performance integrity
RoHS compliant ensuring adherence to environmental safety standards
Related links
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
