Omron White Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- RS Stock No.:
- 610-7006
- Mfr. Part No.:
- A165L-JW
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR104.40
FREE delivery for orders over RM 150.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR20.88 | MYR104.40 |
| 25 - 45 | MYR20.44 | MYR102.20 |
| 50 - 120 | MYR19.81 | MYR99.05 |
| 125 + | MYR19.33 | MYR96.65 |
*price indicative
- RS Stock No.:
- 610-7006
- Mfr. Part No.:
- A165L-JW
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Lens | |
| For Use With | A16 Series LED/Incandescent Lamp Push Button Switch | |
| Lens Colour | White | |
| Lens Shape | Rectangular | |
| Diameter | 16mm | |
| Standards/Approvals | CE, cUL, UL | |
| Length | 24mm | |
| Width | 18mm | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Lens | ||
For Use With A16 Series LED/Incandescent Lamp Push Button Switch | ||
Lens Colour White | ||
Lens Shape Rectangular | ||
Diameter 16mm | ||
Standards/Approvals CE, cUL, UL | ||
Length 24mm | ||
Width 18mm | ||
Height 38mm | ||
- COO (Country of Origin):
- JP
Lenses - A16 Range
Omron 16mm Diameter Cut Out - 230Vac Rated
Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1
Related links
- Omron Yellow Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Red Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Green Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron White Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron White Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Blue Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
