EAO Blue Round Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8344
- Mfr. Part No.:
- 19-931.6
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR9.61
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR9.61 | - |
| 10 - 24 | MYR9.23 | 3% |
| 25 - 49 | MYR8.70 | 9% |
| 50 - 99 | MYR8.16 | 15% |
| 100 + | MYR7.78 | 19% |
*price indicative
- RS Stock No.:
- 274-8344
- Mfr. Part No.:
- 19-931.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 7.3mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 7.3mm | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Diameters 7.3 mm
It is in flush shape
Related links
- EAO Blue Round Push Button Lens for Use with Push Button
- EAO Blue Round Modular Switch Lens for Use with 84 Series
- Idec Blue Round Push Button Lens for Use with YW9Z
- RS PRO Blue Round Push Button Lens for Use with ADA16 Series
- Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Lovato Electric Blue Round Push Button Lens for Use with LP4 Control Station
- Eaton Blue Round Push Button Lens for Use with M22S-DGL-X M30C-FDRL-X M22(S)-DL-X
- Eaton Blue Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22(S)-DRL-X
