RAFI Blue Round Push Button Switch for Use with Dome
- RS Stock No.:
- 525-674
- Mfr. Part No.:
- 5.49.255.001/1606
- Manufacturer:
- RAFI
Subtotal (1 pack of 20 units)*
MYR45.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR45.47 | MYR2.274 |
*price indicative
- RS Stock No.:
- 525-674
- Mfr. Part No.:
- 5.49.255.001/1606
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Length | 9mm | |
| Diameter | 9.1mm | |
| Width | 9mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 3.16mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Length 9mm | ||
Diameter 9.1mm | ||
Width 9mm | ||
Standards/Approvals REACH, RoHS | ||
Height 3.16mm | ||
- COO (Country of Origin):
- DE
The RAFI bezel 9.1 mm low blue features an transparent mushroom and illuminated design suitable for measurement, control, regulation, electrical engineering, mechanical and system engineering, signalling systems, and model construction. Packaging unit of 20 pieces. Minimum order quantity 100 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Blue Round Push Button Switch for Use with Dome
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Switch for Use with Dome
- EAO Blue Round Push Button Lens for Use with Push Button
- Idec Blue Round Push Button Lens for Use with YW9Z
