RAFI Red Circular Push Button Lens for Use with Push Buttons

Temporarily out of stock
RS Stock No.:
525-383
Mfr. Part No.:
5.49.205.018/1300
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lens

For Use With

Push Buttons

Lens Colour

Red

Lens Shape

Circular

Width

19mm

Standards/Approvals

REACH, RoHS

Diameter

18.2mm

Length

19mm

Height

14.2mm

COO (Country of Origin):
DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.

Red bezel colour

Dimension 18.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy