RAFI White Circular Push Button Lens for Use with Push Buttons
- RS Stock No.:
- 525-369
- Mfr. Part No.:
- 5.49.227.007/1000
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-369
- Mfr. Part No.:
- 5.49.227.007/1000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Push Buttons | |
| Lens Colour | White | |
| Lens Shape | Circular | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 16.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Push Buttons | ||
Lens Colour White | ||
Lens Shape Circular | ||
Standards/Approvals RoHS, REACH | ||
Diameter 16.2mm | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.
White bezel colour
RoHS and REACH compliant
IP65 Protection
Related links
- RAFI White Circular Push Button Lens for Use with Push Buttons
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- EAO White Circular Push Button Lens for Use with Push Button
- RAFI Blue Circular Push Button Lens for Use with Push Buttons
- RAFI White Round Push Button Switch for Use with Dome
- Siemens Green Circular Push Button Lens for Use with 3SB2
