RAFI Green Push Button LED for Use with Push Buttons
- RS Stock No.:
- 524-117
- Mfr. Part No.:
- 1.65.124.551/1505
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-117
- Mfr. Part No.:
- 1.65.124.551/1505
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | LED | |
| For Use With | Push Buttons | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type LED | ||
For Use With Push Buttons | ||
LED Colour Green | ||
- COO (Country of Origin):
- HU
The RAFI signal indicator bezel in green colour is a control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 3 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
Related links
- RAFI Green Push Button LED for Use with Push Buttons
- RAFI Yellow Push Button LED for Use with Push Buttons
- RAFI Red Push Button LED for Use with Push Buttons
- RAFI Green Indicator for Use with RAFIX 16
- RAFI Green Push Button Lamp for Use with Push Button
- EAO Green Push Button LED for Use with 10 Series
- NKK Switches Green Push Button LED Light for Use with YB2 Series
- Omron Green Push Button LED Light for Use with A22 Series
