EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-957
- Mfr. Part No.:
- 10-2524.3049
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR72.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.39 |
*price indicative
- RS Stock No.:
- 443-957
- Mfr. Part No.:
- 10-2524.3049
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant,ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant,ROHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO single-LED solution offers unparalleled illumination performance, characterised by its crisp white light output and exceptional energy efficiency. Designed specifically for diverse applications, this product stands out with its robust construction and precise engineering, ensuring reliability in various environments. With an operating voltage of 130 V DC and a current of just 1.5 mA, this LED is suitable for both operational and indication purposes. The minimal weight of just 0.002 kg makes installation seamless, while its compliance with REACH and RoHS standards ensures safety and adherence to global regulations. This LED is not just a light source but a versatile component that enhances visual indication in devices, making it a perfect choice for modern electronic applications.
Illumination is achieved through high-efficiency LED technology, providing superior brightness
Lightweight design facilitates easy integration into various systems
The product is compliant with international regulatory standards, ensuring safety and reliability
Designed with a long lifespan, reducing the need for frequent replacements
Operates effectively within a specific voltage range, optimising performance
Delivers a luminous intensity that is suitable for various commercial and industrial applications
Versatile usage accommodates a wide range of electrical configurations
