EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-571
- Mfr. Part No.:
- 10-4H22.1035P
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR126.61
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR126.61 |
*price indicative
- RS Stock No.:
- 443-571
- Mfr. Part No.:
- 10-4H22.1035P
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant,ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant,ROHS Compliant | ||
- COO (Country of Origin):
- CZ
The EAO single-LED indicator light is engineered for reliability and performance, making it an ideal choice for various applications requiring clear illumination. Designed with both operational efficiency and longevity in mind, it emits a bright green light, perfect for signalling purposes. With a focus on electrical and mechanical integrity, the product operates on an impressive voltage range of 110 V AC/DC, accommodating a variety of installation needs. The lightweight design enhances flexibility in deployment while ensuring that maintenance is a breeze. Its compliance with industry standards, including RoHS and REACH, underscores its suitability for environmentally conscious consumers looking for quality indicators that do not compromise on safety or performance.
Illumination colour is a vibrant green, providing excellent visibility
Features an operational current that is adaptable to varying environmental conditions
Constructed with a bridge rectifier for enhanced reliability
Designed to alert users of LED functionality through a dual-light system
Lightweight construction simplifies installation and maintenance
Complies with strict environmental regulations for peace of mind
Potential for use in multi-LED scenarios increases versatility
