EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-569
- Mfr. Part No.:
- 10-4H22.1034P
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR128.98
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.98 |
*price indicative
- RS Stock No.:
- 443-569
- Mfr. Part No.:
- 10-4H22.1034P
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Single-LED is a robust and reliable solution designed for operational and indication purposes. With its bright yellow illumination, this component is ideal for various applications, especially where clear visual cues are essential. It operates seamlessly across a wide voltage range of 110 V AC/DC and is built to withstand variations in performance, ensuring longevity. The distinct advantage of this product lies in its resilience, allowing continued operation even if one LED fails, effectively notifying users of any maintenance needs. Furthermore, this minute yet powerful LED is compliant with both REACH and RoHS regulations, making it a safe choice for environmentally-conscious projects. Perfectly suited for the demands of modern industry, this LED blends quality with efficiency, providing an optimal balance of performance and safety.
Illumination colour is a distinct yellow, ideal for visibility
Designed for dual voltage operation, supporting both AC and DC
Rated for a maximum operating current that allows integration into a variety of circuits
Constructed lightweight, facilitating easy installation in various settings
Includes detailed hints for optimal usage and component pairing
Recognised for compliance with essential environmental standards
Functionality retains even during LED failure, ensuring operational integrity
Benefits from performance consistency through varying temperature conditions
