EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-568
- Mfr. Part No.:
- 10-4H22.1032P
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR117.02
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.02 |
*price indicative
- RS Stock No.:
- 443-568
- Mfr. Part No.:
- 10-4H22.1032P
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
The EAO single LED indicator is engineered to provide reliable illumination in a compact form factor. Designed for use in a variety of applications, it is ideal for both operational and indication purposes. The illumination colour is a vibrant red, ensuring visibility even in low-light conditions. With an operating voltage of 110 V AC/DC, this versatile LED is suitable for diverse environments. The design incorporates a robust construction that meets industry standards, making it a dependable choice for long-term use. Given its specifications, this LED is perfect for applications where both performance and durability are paramount.
Compact design allows for easy integration into various applications
Vibrant red illumination colour enhances visibility during operation
Robust construction ensures reliability over extended periods
Operating voltage versatility accommodates both AC and DC power supplies
Lightweight design simplifies installation and reduces strain on fixtures
Compliant with REACH and RoHS standards for environmental safety
Multi-LED capability allows for redundancy in case of individual LED failure
