Schneider Electric Legend Plate for Use with Pendant Control Station
- RS Stock No.:
- 815-2884
- Mfr. Part No.:
- ZB2BY2307
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR12.76
FREE delivery for orders over RM 150.00
Limited stock
- Plus 29 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.76 |
*price indicative
- RS Stock No.:
- 815-2884
- Mfr. Part No.:
- ZB2BY2307
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend Plate | |
| Product Type | Name Plate | |
| For Use With | Pendant Control Station | |
| Standards/Approvals | JIS, NEMA, CSA, CE, IEC, UL | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Plate | ||
Product Type Name Plate | ||
For Use With Pendant Control Station | ||
Standards/Approvals JIS, NEMA, CSA, CE, IEC, UL | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Legend Plates for the XB2-B 22mm Range
A wide range and variety of different legend plates for the XB2-B 22mm range of push buttons.
Related links
- Schneider Electric Legend Plate for Use with Pendant Control Station
- Schneider Electric Marked Legend for Use with XACA Series Pendant Control Station
- Schneider Electric Marked Legend for Use with XACA Pendant Control Station, Off
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For standard head, Pre-printed "White
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For built-in-flush head, Pre-printed
- Schneider Electric Legend Plate for Use with Button
- Schneider Electric Legend Plate for Use with Harmony 9001SK
- Schneider Electric Legend Plate for Use with 9001K Series
