Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For standard head, Pre-printed "White
- RS Stock No.:
- 906-735
- Mfr. Part No.:
- ZBYP2178C0
- Manufacturer:
- Schneider Electric
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 906-735
- Mfr. Part No.:
- ZBYP2178C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Legend | White O-I | |
| For Use With | Ø 22 mm control or signalling unit For standard head | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Legend White O-I | ||
For Use With Ø 22 mm control or signalling unit For standard head | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric identification plate offers a reliable labelling solution for ensuring accurate identification and signalisation. Crafted from grey plastic, it serves efficiently in diverse identification tasks within various environments.
Constructed from Durable plastic for long-lasting use
Measuring 30 x 40 mm, it provides a Compact labelling solution
Designed for compatibility with Harmony XB4 and XB5 series
Features a striking white marking for enhanced visibility
Each unit is individually packaged to ensure safe delivery
Related links
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For standard head, Pre-printed "White
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For built-in-flush head, Pre-printed
- Schneider Electric Push Button Legend Sheet for Use with Standard Head, Pre-printed "Unmarked
- Schneider Electric Legend Plate for Use with Push Button 1 Red Side
- Schneider Electric Legend Plate for Use with Harmony XB5, Pre-printed "White OFF-ON
- Schneider Electric Legend Plate for Use with Push Button White MARCHE 1 Black Side
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with XB4 Pre-printed "White
