Schneider Electric Blanking Plug for Use with Push Button
- RS Stock No.:
- 871-355
- Mfr. Part No.:
- ZB5SZCUST01
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR18.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.24 |
*price indicative
- RS Stock No.:
- 871-355
- Mfr. Part No.:
- ZB5SZCUST01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plug | |
| Accessory Type | Blanking Plug | |
| For Use With | Push Button | |
| Series | Harmony XB5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plug | ||
Accessory Type Blanking Plug | ||
For Use With Push Button | ||
Series Harmony XB5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric blanking plug is designed specifically for diameter of 22 mm control and signalling units. Its primary function is to cover unused holes, ensuring a neat and safe installation.
Accessory type suitable for installation accessories
Designed for diameter of 22 mm control and signalling units
Compact packaging with 1 unit per package
Lightweight at just 9.0 g for easy handling
Related links
- Schneider Electric Blanking Plug, For Use With XB4 Series
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Schneider Electric Blanking Plug, For Use With XB6 Series
- Schneider Electric Blanking Plug XB5F Pushbuttons
- Schneider Electric Blanking Plug ZB4F Pushbuttons
- Schneider Electric Blanking Plug XACB Series, XACA Series
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Legend Plate for Use with 9001K Series Avant
