Schneider Electric Legend for Use with Harmony XB5, Pre-printed "Unmarked

N

Subtotal (1 pack of 10 units)*

MYR35.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR35.45MYR3.545

*price indicative

RS Stock No.:
781-792
Mfr. Part No.:
ZBY0102
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend

Legend

Unmarked

For Use With

Harmony XB5

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric Blank legend is designed for efficient marking and identification within your operational environment. This product caters to the need for clear and precise labelling, featuring dimensions of 8 x 27 mm, making it Ideal for compatibility with various legend holders, including the 30 x 40 mm option. With unmarked surfaces on one white side and a yellow background on the flip side, it provides versatility in usage. Crafted from Durable plastic, this blank legend combines functionality with style while ensuring clear communication across your control panel or electrical apparatus. Its robust design and specific dimensional standards ensure that it meets industry needs, aligning well with the Harmony XB4 and XB5 product ranges.

Crafted from high-quality plastic for durability and longevity

Unmarked on one side for customisation, and yellow on the reverse for enhanced visibility

Compatible with standard 30 x 40 mm legend holders for easy integration

Designed specifically for use with Harmony XB4 and XB5 ranges, ensuring seamless compatibility

Compact size of 8 x 27 mm, perfect for various applications that require precise labelling

Net weight of 0.001 kg makes it lightweight and easy to handle during installation

Adheres to industry standards for marking accessories, showcasing its reliability in professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy