RAFI Label for Use with Push Buttons, Pre-printed "Urgent Alarm
- RS Stock No.:
- 524-413
- Mfr. Part No.:
- 5.70.097.012/1001
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-413
- Mfr. Part No.:
- 5.70.097.012/1001
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Urgent Alarm | |
| For Use With | Push Buttons | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, DIN ISO 7000:2008-12 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Urgent Alarm | ||
For Use With Push Buttons | ||
Standards/Approvals REACH Compliant, RoHS Compliant, DIN ISO 7000:2008-12 | ||
- COO (Country of Origin):
- DE
The RAFI C-LAB labelling sheet is printed with the Alarm allgemein symbol. Standardized legend inserts are designed for installation on pushbuttons, featuring black printed symbols in accordance with DIN ISO 7000 2008-12. The pre-cut sheet includes 10 pieces, which can be individually separated.
Illuminated
RoHS compliant
REACH compliant
Related links
- RAFI Label for Use with Lighting Indicator Pre-printed "Urgent Alarm
- RAFI Label for Use with Push Buttons, Pre-printed "General Alarm
- RAFI Label for Use with Push Buttons, Pre-printed "Start
- RAFI Label for Use with Push Buttons, Pre-printed "Clockwise Rotation
- RAFI Label for Use with Push Buttons, Pre-printed "Disturbance
- RAFI Label for Use with Push Buttons Right
- RAFI Label for Use with Push Buttons, Pre-printed "Stop
- RAFI Label for Use with Push Buttons, Pre-printed "Dark
