Eaton Button Plate for Use with Push Button

Subtotal (1 pack of 10 units)*

MYR177.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR177.98MYR17.798

*price indicative

RS Stock No.:
253-444
Mfr. Part No.:
218273 M22-XDP-S-D3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller M22 Button Plate is an essential accessory designed to enhance operational efficiency and functionality in your electrical systems. With a sleek black mushroom head design, it not only provides a modern aesthetic but also exceptional usability. The button plate is crafted to withstand a broad temperature range, ensuring reliability in various environmental conditions. Proudly meeting product standards for thermal and UV resistance, this component promises longevity and consistency in your application. Its compact dimensions allow for easy integration into existing setups, while the option for individual inscriptions ensures personalised functionality. The M22 Button Plate is an ideal choice for professionals seeking dependable and versatile solutions in their electrical installations.

Mushroom head design enhances user experience with easy accessibility

Temperature tolerance from -25 °C to 70 °C ensures versatility

Individual inscription options allow for tailored identification

High corrosion resistance guarantees durability over time

Compact dimensions facilitate effortless integration into systems

Suitable for applications demanding high-functionality accessories

Meets rigorous product standards, ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy