Eaton Label for Use with P3, T5B, T5
- RS Stock No.:
- 252-982
- Mfr. Part No.:
- 205552 ZFS64-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16.47
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.47 |
*price indicative
- RS Stock No.:
- 252-982
- Mfr. Part No.:
- 205552 ZFS64-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| For Use With | P3, T5B, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
For Use With P3, T5B, T5 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is an essential accessory designed for compatibility with T5, T5B, and P3 mechanisms. Expertly crafted for precision, this clamp ensures a seamless integration with your equipment, enhancing both functionality and safety. The product comes equipped with a clear inscription stating, 'MAIN SWITCH - OPEN IN OFF-POSITION', which promotes proper usage for operators. With its compact design and lightweight attributes, this clamp is not only easy to install and handle but also meets various compliance standards. Whether you're involved in panel building or looking for reliable component accessories, this clamp delivers on performance while adhering to essential specifications.
Designed to enhance the safety and functionality of T5, T5B, and P3 mechanisms
Includes a clear label to ensure proper operation of the main switch
Compact dimensions, making it convenient for various installations
Lightweight design promotes easy handling during installation
Meets stringent compliance standards for reliability and quality assurance
Related links
- EatonLabel for Use with P3 T5
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
