Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

MYR22.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22.61

*price indicative

RS Stock No.:
252-836
Mfr. Part No.:
216428 M22-XDH-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton button plate is a versatile accessory designed for The Eaton Moeller series M22, seamlessly integrating into your existing push-button systems. With its sleek black finish and minimalist design, this product offers both aesthetic appeal and functional excellence. Ideal for creating customised control panels, it allows for individual inscriptions, enabling you to personalise functionality while maintaining a professional look. The button plate is constructed to withstand harsh ambient conditions, ensuring reliability and performance across various environments. Whether you are looking to replace an outdated component or updating your control systems, this accessory provides an ideal solution that meets stringent product standards. Experience enhanced operational efficiency with a product that combines simplicity with superior functionality, making your installations not only innovative but also user-friendly.

Utilises a modern black design that complements contemporary installations

Compatible with extended push-button applications for greater functionality

Offers the flexibility of custom inscriptions, enhancing user interface

Designed for ambient operating temperatures ranging from -25 °C to 70 °C

Meets the product standard's requirements for corrosion and thermal stability

Round shape allows for easy integration into diverse panels and settings

No heat dissipation ensures cool operation during prolonged use

Provides a mechanical impact resistance that enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy