Idec HW Series Black Momentary Push Button Head, 22 mm Cutout, IP20, IP66
- RS Stock No.:
- 832-6029
- Mfr. Part No.:
- HW1B-M0
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR13.87
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR13.87 |
| 25 - 49 | MYR13.57 |
| 50 + | MYR13.16 |
*price indicative
- RS Stock No.:
- 832-6029
- Mfr. Part No.:
- HW1B-M0
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Head | |
| Series | IDEC HW | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP20, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Head | ||
Series IDEC HW | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP20, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Idec HW Series
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
IP65
UL listed, CSA certified, TUV approved, and CE marked
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec HW Series Black Maintained Push Button Head IP20, IP66
- Idec HW Series Black Momentary Push Button Head IP20
- Idec HW Series Green Momentary Push Button Head IP20, IP66
- Idec HW Series Amber Momentary Push Button Head IP20
- Idec HW Series Red Momentary Push Button Head IP20
- Idec HW Series Yellow Momentary Push Button Head IP20
- Idec HW Series Blue Momentary Push Button Head IP20
- Idec HW Series White Momentary Push Button Head IP20
