Idec CW4L-A10 Series Maintained Push Button Head, 22 mm Cutout, IP65

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR87.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR87.40-
5 - 9MYR83.913%
10 +MYR80.408%

*price indicative

RS Stock No.:
213-3557
Mfr. Part No.:
CW4L-A10
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Head

Series

CW4L-A10

Cutout Diameter

22mm

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Flush

Push Button Material

Polyamide

IP Rating

IP65

Standards/Approvals

RoHS, cULus, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Idec CW4L-A10 is a CW series Maintained Operator Flush having 22mm mounting hole of Metal Finish bezel material in Amber colour, for illuminated switch assemblies

Round Flush

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy