Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 879-506
- Mfr. Part No.:
- ZB5AH53C0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR153.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR153.25 |
*price indicative
- RS Stock No.:
- 879-506
- Mfr. Part No.:
- ZB5AH53C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL listed | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric head designed for illuminated push button applications, featuring a stylish grey bezel and an Orange projecting profile, ensuring seamless functionality and compatibility with Universal LED blocks.
Mechanical durability rated for 5,000,000 cycles
IP66 protection rating guards against dust and water ingress
Ambient temperature range of -25 to 70 °C for diverse operational environments
Plastic bezel material combined with a round signalling unit head shape
CAD dimensions of 29 mm width and height enhance installation flexibility
Related links
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP66 IP69K
