Schneider Electric 9001 Series Red Spring Return Pushbutton, IP65

N

Subtotal (1 unit)*

MYR134.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR134.90

*price indicative

RS Stock No.:
758-560
Mfr. Part No.:
9001SKR1R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pushbutton

Series

9001

Push Button Colour

Red

Push Button Shape

Octagonal

Push Button Actuation

Spring Return

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

No

Push Button Diameter

30mm

Standards/Approvals

REACH

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric head for push-button is designed for intuitive operation in a variety of industrial applications, providing reliable control and signalling functionality tailored to user needs.

Plastic bezel material ensures durability and suitability for mounting diameters of 30 mm

The octagonal shape enhances visibility, while a red operator profile allows for easy identification

Flush operator design with a spring return mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy