Schmersal EX-RF Series Contact & Light Block, 24V dc, 1 NC
- RS Stock No.:
- 283-8256
- Mfr. Part No.:
- EX-RF10
- Manufacturer:
- Schmersal
This image is representative of the product range
Subtotal (1 unit)*
MYR118.84
FREE delivery for orders over RM 150.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR118.84 |
*price indicative
- RS Stock No.:
- 283-8256
- Mfr. Part No.:
- EX-RF10
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Block Type | Contact & Light Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V dc | |
| Series | EX-RF | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Length | 44mm | |
| Width | 9mm | |
| Standards/Approvals | IEC Ex, TÜV cURus | |
| Height | 25.5mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Block Type Contact & Light Block | ||
Product Type Push Button Contact Block | ||
Voltage 24V dc | ||
Series EX-RF | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Length 44mm | ||
Width 9mm | ||
Standards/Approvals IEC Ex, TÜV cURus | ||
Height 25.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal contact block has Plastic, glass-fibre reinforced thermoplastic, self-extinguishing Housing material with IP40,IP20 Degree of protection.
Screw terminals is M20 x 1.5
Length is 44 mm
Related links
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- Schneider Electric Harmony Series Contact & Light Block Yellow Light, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block Blue Light, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NO/1 NC
- Siemens SIRIUS ACT Series Contact Block 5V dc, 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block 24V dc 1 NC
- Siemens SIRIUS ACT Series Contact Block 500V dc, 1 NC
- EAO Contact Block 250V dc, 1 NC
