Schneider Electric Harmony Series Light Block, 24V, Red Light
- RS Stock No.:
- 212-4949
- Mfr. Part No.:
- ZBVB47
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
MYR314.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR62.93 | MYR314.65 |
*price indicative
- RS Stock No.:
- 212-4949
- Mfr. Part No.:
- ZBVB47
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | Red | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Pin | |
| Current Rating | 18mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-4 EN/IEC 60947-5-5 EN/IEC 60947-1 CSA C22.2 No 14 UL 508 JIS C8201-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 24V | ||
Illumination Colour Red | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Pin | ||
Current Rating 18mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-4 EN/IEC 60947-5-5 EN/IEC 60947-1 CSA C22.2 No 14 UL 508 JIS C8201-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZBVB47 is a Red light block for head Ø22 mm integral LED 24 V pins.
Mercury Free
IP degree of protection IP20
Related links
- Schneider Electric Harmony XB Series Contact Block Red Light
- BACO BACO Series Light Block Red Light
- ABB ABB Modular Series Light Block Red Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Light
- Siemens SIRIUS ACT Series Light Block Red Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block Orange Light
- Schneider Electric Harmony Series Light Block White Light, 1 CO
