Schneider Electric Harmony Series Light Block, 240V, White Light, 1 CO
- RS Stock No.:
- 212-4931
- Mfr. Part No.:
- ZB5AW0M13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR272.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR272.97 |
*price indicative
- RS Stock No.:
- 212-4931
- Mfr. Part No.:
- ZB5AW0M13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 240V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 CO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 14mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 42mm | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 240V | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 CO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 14mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 42mm | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Length 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB5AW0M13 is a White light block with body/fixing collar made up of Plastic material with integral LED 2NO contacts type . Which provides steady signalling .
Mercury free
Green Premium product
Related links
- Schneider Electric Harmony Series Light Block White Light, 1 NC
- Schneider Electric Harmony Series Light Block White Light
- Siemens SIRIUS ACT 3SU14 Series Light Block White Light
- EAO Series 45 Series Light Block White Light
- Siemens SIRIUS ACT Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Light Block White Light, 1 CO
