Schneider Electric Harmony Series Light Block, 400V, Green Light
- RS Stock No.:
- 212-4926
- Mfr. Part No.:
- ZB5AV5D3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR315.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR315.82 |
*price indicative
- RS Stock No.:
- 212-4926
- Mfr. Part No.:
- ZB5AV5D3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 400V | |
| Illumination Colour | Green | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Length | 55mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 400V | ||
Illumination Colour Green | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Length 55mm | ||
Height 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB5AV5D3 is a Green light block with body/fixing collar of plastic material with BA9s LED bulb which provides Steady signalling .
Mercury free
Green Premium product
Related links
- Schneider Electric Harmony Series Light Block Green Light
- Schneider Electric Harmony Series Light Block, 400V
- Schneider Electric Harmony Series Light Block, 400V ac
- Schneider Electric Harmony Series Light Block Red Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block Green Light
- Schneider Electric Harmony Series Light Block Green Light
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
