Schneider Electric XEND Series Contact Block, 230V, 1 C/O + 1 NO
- RS Stock No.:
- 212-4858
- Mfr. Part No.:
- XEND1641
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR495.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR495.28 |
*price indicative
- RS Stock No.:
- 212-4858
- Mfr. Part No.:
- XEND1641
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Voltage Rating | 230V | |
| Series | XEND | |
| Contact Configuration | 1 C/O + 1 NO | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Voltage Rating 230V | ||
Series XEND | ||
Contact Configuration 1 C/O + 1 NO | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XEND1641 is a Control circuit contact block having 1 OC + 1 NO Contacts Type and spring return type operator with front mounting block.
Toxic heavy metal free
Mercury free
Mercury free
Related links
- Schneider Electric XEND Series Contact Block 1 C/O + 1 NO
- Schneider Electric XEND Series Contact Block 1 C/O + 1 NO
- Schneider Electric XEND Series Contact Block 2 NO
- Schneider Electric XEND Series Contact Block 2 NO
- Schneider Electric XEN Series Contact Block 1 C/O + 1 NO
- Schneider Electric XACS Series Contact & Light Block 1 NC
- Schneider Electric Harmony Series Contact Block for Use with Push Buttons Red Light
- Schneider Electric Harmony XB4 Series Contact & Light Block 1 NO + 1 NC

