Schneider Electric Harmony XB4 Series Complete Body, 120V ac, White Light

N

Subtotal (1 unit)*

MYR386.72

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR386.72

*price indicative

RS Stock No.:
879-500
Mfr. Part No.:
ZB4BV18G1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Complete Body

Product Type

Complete Body/Contact Assembly & Light Block

Voltage

120V ac

Illumination Colour

White

Series

Harmony XB4

Illumination Type

Flashing

LED Included

Yes

Terminal Type

Screw Clamp Terminal

Body/Fixing Collar Included

Yes

Current Rating

14mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

30mm

Height

47mm

Length

37mm

Standards/Approvals

UL 508

COO (Country of Origin):
FR
The Schneider Electric comprehensive assembly designed to house a universal LED light block, providing reliable illumination for various applications. It integrates effortlessly, offering durability and efficient functionality in demanding environments.

Durable Zamak fixing collar ensures robust support

Rated for 110 to 120V AC, suitable for standard electrical systems

Light source features an integral LED for energy-efficient operation

Wide operating temperature range of -40 to 70 °C adapts to extreme conditions

Compact dimensions allow for versatile installation within confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy