EAO for Use with Switch 500 V, 2 NO
- RS Stock No.:
- 757-523
- Mfr. Part No.:
- 704.901.3/D-1
- Manufacturer:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
MYR405.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR405.94 |
*price indicative
- RS Stock No.:
- 757-523
- Mfr. Part No.:
- 704.901.3/D-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a robust device designed for high-performance applications, featuring snap-action mechanism for reliable operation in various environments. Its Advanced electrical characteristics ensure safety and efficiency in automated systems.
Rated for 50,000 operational cycles, ensuring long-lasting performance and reliability
Certified for compliance with international standards, guaranteeing safety and reliability
Shock and vibration resistant, suitable for demanding industrial conditions
Double plug-in Terminal design simplifies installation and maintenance
Related links
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switching Devices 500 V, 2 NC
