RAFI RAFIX 22 Series Light Block, 250V

Temporarily out of stock
RS Stock No.:
553-760
Mfr. Part No.:
5.00.070.080/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Light Block

Product Type

Terminal Block

Voltage

250V

Series

RAFIX 22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

30mm

Width

39.5mm

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

Length

49.9mm

COO (Country of Origin):
HU
The RAFI lamp socket screw terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Lamp socket BA 9s with screw connection

Illumination by socketed LEDs or incandescent lamps

Recommendation for clear colours with LEDs colour equal to aperture colour

Mounting by snapping on coupling and actuator or light attachment

Mounting always at the middle coupling position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy