NKK Switches Blue Push Button Cap for Use with UB Series Non-Illuminated Pushbutton
- RS Stock No.:
- 181-7226
- Mfr. Part No.:
- AT4073G
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR2.88
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2.88 |
*price indicative
- RS Stock No.:
- 181-7226
- Mfr. Part No.:
- AT4073G
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | UB Series Non-Illuminated Pushbutton | |
| Cap Colour | Blue | |
| Cap Type | Square | |
| Cap Shape | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With UB Series Non-Illuminated Pushbutton | ||
Cap Colour Blue | ||
Cap Type Square | ||
Cap Shape Square | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Push Button Cap Yellow for Use with UB Series Non-Illuminated Pushbuttons
- NKK Switches Blue Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Blue Push Button Cap for Use with DB Series Pushbuttons M2B Series Pushbuttons,
- NKK Switches Green Push Button Cap for Use with UB Series Illuminated Pushbutton
- NKK Switches Red Push Button Cap for Use with UB2 Series Non-illuminated Pushbuttons
- NKK Switches Push Button Cap Green, Clear for Use with UB2 Series Non-illuminated Pushbuttons
- NKK Switches Push Button Cap for Use with UB Series Illuminated Pushbuttons
- NKK Switches Red Push Button Cap for Use with UB Series Illuminated Pushbuttons
