NKK Switches Red Push Button Cap for Use with EB Series Pushbutton, MB24 Series Pushbutton, MB25 Series Pushbutton
- RS Stock No.:
- 181-7203
- Mfr. Part No.:
- AT465C
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR0.80
View bulk pricing optionsSubtotal (1 unit)*
MYR4.19
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR4.19 | - |
| 5 - 49 | MYR4.03 | MYR0.80 |
| 50 + | MYR3.87 | MYR16.00 |
*price indicative
- RS Stock No.:
- 181-7203
- Mfr. Part No.:
- AT465C
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | EB Series Pushbutton, MB24 Series Pushbutton, MB25 Series Pushbutton | |
| Cap Colour | Red | |
| Cap Shape | Square | |
| Cap Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With EB Series Pushbutton, MB24 Series Pushbutton, MB25 Series Pushbutton | ||
Cap Colour Red | ||
Cap Shape Square | ||
Cap Type Square | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Black Push Button Cap for Use with EB Series Pushbutton MB24 Series Pushbutton
- NKK Switches Bezel MB25 Series Pushbutton, MB24 Series Pushbutton
- NKK Switches Square Cap EB Series Pushbutton, MB25 Series Pushbutton
- NKK Switches Bezel MB24 Series Pushbutton, EB Series Pushbutton
- NKK Switches Push Button Cap White for Use with EB Series Pushbuttons MB25 Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with HB Series Pushbutton
- NKK Switches Red, Transparent Push Button Cap for Use with LB Series Pushbutton
- NKK Switches Red Push Button Cap for Use with HB Series Pushbuttons
