NKK Switches Push Button Cap for Use with YB Series Pushbuttons
- RS Stock No.:
- 181-7100
- Mfr. Part No.:
- AT3001EB
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR12.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR12.50 |
| 5 - 49 | MYR12.02 |
| 50 + | MYR11.54 |
*price indicative
- RS Stock No.:
- 181-7100
- Mfr. Part No.:
- AT3001EB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | YB Series Pushbuttons | |
| Material | Polycarbonate | |
| Standards/Approvals | UL Recognized, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With YB Series Pushbuttons | ||
Material Polycarbonate | ||
Standards/Approvals UL Recognized, RoHS Compliant | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
