Schneider Electric White Push Button Cap for Use with ZB5FA0
- RS Stock No.:
- 906-707
- Mfr. Part No.:
- ZBAF136
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR40.02
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.02 |
*price indicative
- RS Stock No.:
- 906-707
- Mfr. Part No.:
- ZBAF136
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | ZB5FA0 | |
| Cap Colour | White | |
| Cap Type | Flush | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With ZB5FA0 | ||
Cap Colour White | ||
Cap Type Flush | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric button-pusher cap is designed for seamless integration into control systems, providing an intuitive Interface for user interaction and enhancing the overall functionality of your devices.
Compatible with Harmony XB4, XB5, and XAL ranges
Features a sleek, smooth white finish for a modern look
Durable construction ensures long-lasting performance
Designed as a replacement part for enhanced signalisation
Packaged conveniently for easy installation
Related links
- Schneider Electric White Push Button Cap for Use with ZB5FA0
- Schneider Electric White Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric White Push Button Cap for Use with Switch and Push-Button
- Schneider Electric White Push Button Cap for Use with Harmony XB5
- Schneider Electric White Push Button Cap for Use with Double Switch and Push-button
- Schneider Electric White Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XAL
