C & K Red Switch for Use with PHB and PN Series Pushbutton Switches
- RS Stock No.:
- 686-300
- Mfr. Part No.:
- G003R
- Manufacturer:
- C & K
N
Subtotal (1 pack of 400 units)*
MYR1,241.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,241.44 | MYR3.104 |
*price indicative
- RS Stock No.:
- 686-300
- Mfr. Part No.:
- G003R
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| For Use With | PHB and PN Series Pushbutton Switches | |
| Cap Colour | Red | |
| Cap Type | Round | |
| Cap Shape | Round | |
| Diameter | 6.25mm | |
| Height | 9.04mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
For Use With PHB and PN Series Pushbutton Switches | ||
Cap Colour Red | ||
Cap Type Round | ||
Cap Shape Round | ||
Diameter 6.25mm | ||
Height 9.04mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton switch cap designed for use with the PHA Series switches. It features a snap-fit mounting style for easy installation and is optimized for non-illuminated configurations. With a Compact profile of 6.20 mm diameter and 9.04 mm height, it offers ergonomic actuation and Visual clarity in control panels. Its clean aesthetic make it a reliable choice for professional-grade control systems.
Round cap
Red housing
Related links
- C & K Red Switch for Use with AP Series
- C & K Red Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- C & K Red Push Button Cap for Use with KSA and KSL Series Sealed Tact Switch
- NKK Switches White Push Button Cap for Use with LB Series Pushbutton
- NKK Switches White Push Button Cap for Use with MB20 Series Pushbutton, SCB Series Pushbutton
- NKK Switches White, Clear Push Button Cap for Use with HB Series Pushbutton
- C & K Red Switch Round Surface Mount
- C & K PN Series Pushbutton Through Hole 30 V
