TE Connectivity White Lens for Use with Square Pilot Lights
- RS Stock No.:
- 680-190
- Mfr. Part No.:
- 8-1437569-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 40 units)*
MYR1,047.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,047.88 | MYR26.197 |
*price indicative
- RS Stock No.:
- 680-190
- Mfr. Part No.:
- 8-1437569-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lens | |
| For Use With | Square Pilot Lights | |
| Cap Colour | White | |
| Cap Shape | Square | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lens | ||
For Use With Square Pilot Lights | ||
Cap Colour White | ||
Cap Shape Square | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The TE Connectivity Lens set designed to enhance tactile feedback and visibility in control panel applications. It offers a clean, professional appearance suitable for various environments. The snap-acting attachment method ensures quick and secure installation onto compatible switches. Ideal for use in industrial, commercial, or consumer electronics where clear labelling and responsive actuation are essential.
Square shape
White colour
RoHS compliant
