Nidec Components Light Grey Push Button Cap for Use with TM1 Series, TM2 Series, TMG1 Series, TR2 Series, TR1 Series,
- RS Stock No.:
- 224-297
- Mfr. Part No.:
- 140000340145
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR10.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR2.028 | MYR10.14 | - |
| 50 + | MYR1.924 | MYR9.62 | 5% |
*price indicative
- RS Stock No.:
- 224-297
- Mfr. Part No.:
- 140000340145
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | TM1 Series, TM2 Series, TMG1 Series, TR2 Series, TR1 Series, TMG2 Series | |
| Cap Colour | Light Grey | |
| Cap Type | 7.5 mm Frame | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With TM1 Series, TM2 Series, TMG1 Series, TR2 Series, TR1 Series, TMG2 Series | ||
Cap Colour Light Grey | ||
Cap Type 7.5 mm Frame | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – TM & TR Series
Fujisoku TM and TR series of LED illuminated and non-illuminated switches are subminiature PCB mounting Push Button switches with an "off-(on)" momentary switching action.
The TM series of switches have a metal contact with options of silver or gold plating, the metal contact gives a sharp operating feeling. The TR series of Push Button switches have a conductive rubber contact with gold plating, the rubber contact provides the user with a soft operating feel.
Both the TM and TR switches feature a high luminosity LED and a 2.54mm terminal spacing that conforms to standard PCB grid spacing. They are suitable for use in many applications that require an LED illuminated, subminiature, PCB mounted Push Button switch with a low switching current and SPST contacts.
Choice of soft or sharp operating feel with or without LED indicators
High luminosity LED in Red, Green, Blue or Yellow
Sliver or gold plated contacts
TM switches - maximum switch rating of 1VA, minimum 0.5mA
TMG switches - maximum switch rating of 1VA, minimum 10μA
TR switches - maximum switch rating of 10mA at 12Vdc, minimum 10μA
Contact resistance 100Ω maximum (TM switches); 500Ω maximum (TR switches)
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 300,000 operations (TM switches); 100,000 operations (TR switches)
Operating temperature range -25 to +70°C
Fujisoku Push Button Switches
Note
A choice of 7.5mm² or 10mm² red, dark grey or light grey ABS actuator buttons and mounting frames suitable for use with the non-illuminated TM1, TMG1 and TR1 switches (stock numbers 222-342, 762-5858 and 222-358) are available to suit your application (full details are shown in the Accessories table).
Momentary state is displayed in brackets, e.g. off - (on).
Momentary state is displayed in brackets, e.g. off - (on).
Related links
- Nidec Components Dark Grey Push Button Cap for Use with TR1 Series TM2 Series TMG1 Series,
- Nidec Components Dark Grey Push Button Cap for Use with TMG1 Series TM1 Series TMG2 Series,
- Nidec Components Light Grey Push Button Cap for Use with TM1 Series TR1 Series
- Nidec Components Light Grey Push Button Cap for Use with TMG1 Series TR1 Series
- Nidec Components Dark Grey Push Button Cap for Use with TMG1 Series TM1 Series
- Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch
- Nidec Components TM Series Push Button Switch PCB SPDT, 48 V dc
- Nidec Components TR Series Push Button Switch SPST, 12 V dc
