C & K Plunger for Use with KM33 Series
- RS Stock No.:
- 680-531
- Mfr. Part No.:
- 785101000
- Manufacturer:
- C & K
N
Subtotal (1 pack of 200 units)*
MYR1,184.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,184.36 | MYR5.922 |
*price indicative
- RS Stock No.:
- 680-531
- Mfr. Part No.:
- 785101000
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Plunger | |
| For Use With | KM33 Series | |
| Bezel Shape | Round | |
| Bezel Colour | White | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Plunger | ||
For Use With KM33 Series | ||
Bezel Shape Round | ||
Bezel Colour White | ||
- COO (Country of Origin):
- CN
The C & K caps present a versatile solution for various applications where precise aesthetics and functionality matter. Designed specifically for the EP and TP Series with a .100 diameter plunger, these caps enhance user interaction with a sleek and professional finish. Each cap is manufactured from Durable materials that ensure longevity while providing a visually appealing gloss finish. Compatible with a broad range of plunger types, these caps serve to improve the overall user experience by offering robust performance without compromising style. Their adaptability and quality make them a VITAL component for standardising hardware across diverse applications.
White colour
Crafted from high quality materials ensuring durability and long lasting performance
Gloss finish provides an appealing aesthetic that enhances the overall appearance of installations
Ideal for use in applications requiring precision providing reliable operation and user satisfaction
