RAFI Push Button Switch for Use with RAFIX Switching Element

Temporarily out of stock
RS Stock No.:
553-821
Distrelec Article No.:
304-65-597
Mfr. Part No.:
1.30.240.121/0300
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

RAFIX Switching Element

Standards/Approvals

REACH, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, RoHS

Bezel Colour

Red

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI pushbutton flat bezel with red colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Opaque bezels not illuminable

Design adaptations through different front rings in shape and colour

Firmly molded collar seal cannot twist or be lost during installation

1-person mounting the element is clamped by the seal in the mounting hole and then can be

Related links

Recently viewed