RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 525-781
- Mfr. Part No.:
- 1.30.070.301/0100
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-781
- Mfr. Part No.:
- 1.30.070.301/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | CCC, CSA, CE, RoHS | |
| Bezel Colour | Black | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals CCC, CSA, CE, RoHS | ||
Bezel Colour Black | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a protruding bezel and square collar, making it suitable for diverse applications like industrial robotics and electrical engineering. Its opaque bezel design is not illuminable, but it ensures durability and usability even with gloves and modular construction offers versatility. It is compatible with silver or gold switching elements.
Black bezel colour
IP65 protection
Mounting hole 16.2 mm
Collar dimension 24.95 x 24.95 mm
